Part Details for 520201000 by Wurth Elektronik
Overview of 520201000 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520201000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2620
|
Newark | Cable Clip, Nylon 6.6, 28.4Mm, Natural Rohs Compliant: Yes |Wurth Elektronik 520201000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$0.2940 / $0.4680 | Buy Now |
DISTI #
732-12371-ND
|
DigiKey | TWISTER FOR CABLES WITH SELF-ADH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
163 In Stock |
|
$0.2830 / $0.4400 | Buy Now |
DISTI #
710-520201000
|
Mouser Electronics | Cable Mounting & Accessories WA-CHTW Twister 5.8/10x19.8x27.6mm RoHS: Compliant | 290 |
|
$0.2820 / $0.4500 | Buy Now |
DISTI #
74006850
|
RS | Twister for cables, self-adhesive base, natural, 5.8mm ID closed, -30 to 85C | Wurth Elektronik 520201000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 500 |
|
$0.3770 / $0.4490 | Buy Now |
Part Details for 520201000
520201000 CAD Models
520201000 Part Data Attributes
|
520201000
Wurth Elektronik
Buy Now
|
Compare Parts:
520201000
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |