-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 PLUG RA/MS STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4721
|
Newark | D-Sub Standard Connectors 25 Plug Ra/Ms Std |Amp Te Connectivity 5205857-1 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$28.9300 | Buy Now |
DISTI #
42K7078
|
Newark | D Sub Connector, Standard, 25 Position, Plug, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:Amplimite Hdp-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 5205857-1 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5500 | Buy Now |
DISTI #
A32068-ND
|
DigiKey | CONN D-SUB PLUG 25POS R/A SLDR Min Qty: 280 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5236 | Buy Now |
DISTI #
5205857-1
|
Avnet Americas | D Sub Connector, Standard, Plug, AMPLIMITE HDP Series, 25 Contacts, DB, Solder - Trays (Alt: 5205857-1) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$22.4208 / $26.9810 | Buy Now |
DISTI #
571-5205857-1
|
Mouser Electronics | D-Sub Standard Connectors 25 PLUG RA/MS STD RoHS: Compliant | 58 |
|
$26.2800 / $35.4800 | Buy Now |
DISTI #
73776107
|
RS | 25 PLUG RA/MS STD, PCB D-Sub Connectors | TE Connectivity 5205857-1 Min Qty: 280 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Lead time: 21 Weeks Container: Box | 0Box |
|
$22.3600 | Buy Now |
DISTI #
AMP5205857-1
|
Heilind Electronics | 25 PLUG RA/MS STD | Americas - 0 in Stock |
|
$27.9423 | Buy Now |
|
Onlinecomponents.com | 25 PLUG RA/MS STD RoHS: Compliant |
217 In Stock 280 On Order |
|
$25.5100 / $36.5800 | Buy Now |
DISTI #
71282606
|
Verical | Conn D-Sub PIN 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Package RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1444 | Americas - 175 |
|
$36.5149 / $46.3038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5205857-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5205857-1
TE Connectivity
25 PLUG RA/MS STD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.799 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |
This table gives cross-reference parts and alternative options found for 5205857-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5205857-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC15409 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | SPC Multicomp | 5205857-1 vs SPC15409 |
SPC15217 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | SPC Multicomp | 5205857-1 vs SPC15217 |
747238-9 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 5205857-1 vs 747238-9 |
745994-6 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 5205857-1 vs 745994-6 |