-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD-20 PLUG 50P VERT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P1113
|
Newark | Hd-20 Plug 50P Vert Rohs Compliant: Yes |Amp Te Connectivity 5208010-2 RoHS: Compliant Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3600 / $17.1100 | Buy Now |
DISTI #
A34014-ND
|
DigiKey | CONN D-SUB PLUG 50POS VERT SLDR Min Qty: 1 Lead time: 9 Weeks Container: Tube |
212 In Stock |
|
$16.1432 / $23.8400 | Buy Now |
DISTI #
5208010-2
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.77mm Solder ST Thru-Hole 50 Terminal 1 Port - Rail/Tube (Alt: 5208010-2) RoHS: Compliant Min Qty: 336 Package Multiple: 336 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$14.7347 / $17.7315 | Buy Now |
DISTI #
571-5208010-2
|
Mouser Electronics | D-Sub Standard Connectors HD-20 PLUG 50P VERT RoHS: Compliant | 671 |
|
$15.2200 / $22.2800 | Buy Now |
DISTI #
73776123
|
RS | HD-20 PLUG 50P VERT, PCB D-Sub Connectors | TE Connectivity 5208010-2 Min Qty: 336 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6400 / $22.3500 | RFQ |
|
Future Electronics | Conn D-Subminiature PIN 50 POS 1.38mm Solder ST Thru-Hole 50 Terminal 1 Port Tub RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 336 Lead time: 6 Weeks Container: Box | 0Box |
|
$15.0300 | Buy Now |
DISTI #
AMP5208010-2
|
Heilind Electronics | HD-20 PLUG 50P VERT | Americas - 0 in Stock |
|
$18.3632 / $18.6374 | Buy Now |
|
Onlinecomponents.com | HD-20 PLUG 50P VERT RoHS: Compliant |
2613 In Stock |
|
$15.0300 / $22.8600 | Buy Now |
DISTI #
5208010-2
|
TTI | D-Sub Standard Connectors HD-20 PLUG 50P VERT RoHS: Compliant pbFree: Pb-Free Min Qty: 336 Package Multiple: 8 Container: Tube | Americas - 0 |
|
$9.4600 / $15.4400 | Buy Now |
DISTI #
AMP5208010-2
|
Interstate Connecting Components | HD-20 PLUG 50P VERT | 0 |
|
$18.3632 / $18.6374 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5208010-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5208010-2
TE Connectivity
HD-20 PLUG 50P VERT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.517 inch | |
Body Depth | 0.246 inch | |
Body Length | 2.638 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Size | 5/D | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |