Part Details for 520L103KT16 by Kyocera AVX Components
Overview of 520L103KT16 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520L103KT16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-520L103KT16
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 16V 10nF 10% Tin Plated Chip RoHS: Compliant | 0 |
|
$0.2570 / $0.8500 | Order Now |