Part Details for 520L103KT16T/10KREEL by Kyocera AVX Components
Overview of 520L103KT16T/10KREEL by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520L103KT16T/10KREEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
520L103KT16T
|
TTI | Silicon RF Capacitors / Thin Film 16V 0.01uF Tol 10% RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.2600 / $0.3130 | Buy Now |