-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0578
|
Newark | Led, Green, T-1 3/4 (5Mm), 5.8Mcd, 570Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:10Ma, Forward Voltage:2.4V, Wavelength Typ:570Nm, Luminous Intensity:5.8Mcd, Viewing Angle:50°, Msl:- Rohs Compliant: Yes |Dialight 521-9270F Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3540 | Buy Now |
DISTI #
645-521-9270F
|
Mouser Electronics | Standard LEDs - Through Hole DISCRETE LED LAMP RoHS: Compliant | 2055 |
|
$0.3020 / $1.0000 | Buy Now |
DISTI #
71265408
|
RS | DISCRETE LED LAMP | Dialight 521-9270F RoHS: Not Compliant Min Qty: 2200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3110 / $0.4150 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3110 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 2-Pin T-1 3/4 Bulk RoHS: Compliant |
2714 In Stock |
|
$0.3030 / $0.4330 | Buy Now |
DISTI #
521-9270F
|
TTI | Standard LEDs - Through Hole DISCRETE LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 2300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2950 / $0.3190 | Buy Now |
DISTI #
Dialight Corp. 521-9270F
|
PEI Genesis | DISCRETE LED LAMP | 2479 |
|
Buy Now | |
DISTI #
000000000001268610
|
Sager | Standard LEDs - Through Hole DISCRETE LED LAMP Min Qty: 2200 | 0 |
|
$0.3241 / $0.3472 | Buy Now |
DISTI #
SMC-521-9270F
|
Sensible Micro Corporation | Led, Green RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 50 |
|
RFQ | |
DISTI #
1126066
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3677 / $1.1547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy