-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Diffused, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0588
|
Newark | Led, Yellow, T-1 (3Mm), 1.6Mcd, 585Nm, Led Color:Yellow, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:2Ma, Forward Voltage:1.8V, Wavelength Typ:585Nm, Luminous Intensity:1.6Mcd, Viewing Angle:60°, Msl:- Rohs Compliant: Yes |Dialight 521-9325F Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5810 | Buy Now |
DISTI #
645-521-9325F
|
Mouser Electronics | Standard LEDs - Through Hole DISCRETE LED LAMP RoHS: Compliant | 1105 |
|
$0.4470 / $1.2400 | Buy Now |
DISTI #
70081678
|
RS | Visible LED, Yellow, Single Chip, 3 mm Lamp, 3.3mm dia., 2.7 V | Dialight 521-9325F RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
|
Future Electronics | 521 Series Yellow 3 mm 60° 1.6 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.4500 / $0.5350 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Yellow 585nm 2-Pin T-1 Bulk RoHS: Compliant |
1782 In Stock |
|
$0.4402 / $0.6389 | Buy Now |
DISTI #
76471205
|
Verical | LED Uni-Color Yellow 585nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2341 | Americas - 1600 |
|
$0.6734 / $0.8874 | Buy Now |
DISTI #
16540317
|
Verical | LED Uni-Color Yellow 585nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 182 |
|
$0.6200 | Buy Now |
DISTI #
521-9325F
|
TTI | Standard LEDs - Through Hole DISCRETE LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Bulk | Americas - 0 |
|
$0.4880 | Buy Now |
DISTI #
Dialight Corp. 521-9325F
|
PEI Genesis | DISCRETE LED LAMP | 182 |
|
Buy Now | |
DISTI #
000000000001268620
|
Sager | Standard LEDs - Through Hole DISCRETE LED LAMP Min Qty: 1500 | 0 |
|
$0.4793 / $0.5136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521-9325F
Dialight
Buy Now
Datasheet
|
Compare Parts:
521-9325F
Dialight
Single Color LED, Yellow, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for 521-9325F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 521-9325F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
521-9325 | Single Color LED, Yellow, Diffused, T-1, 3mm, | Dialight | 521-9325F vs 521-9325 |