Part Details for 521-9465F by Dialight
Overview of 521-9465F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 521-9465F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0618
|
Newark | Led, Green, T-1 3/4 (5Mm), 120Mcd, 565Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.3V, Wavelength Typ:565Nm, Luminous Intensity:120Mcd, Viewing Angle:24°, Msl:- Rohs Compliant: Yes |Dialight 521-9465F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 245 |
|
$0.1630 | Buy Now |
DISTI #
645-521-9465F
|
Mouser Electronics | Standard LEDs - Through Hole DISCRETE LED LAMP RoHS: Compliant | 60 |
|
$0.4470 / $1.2500 | Buy Now |
DISTI #
70081696
|
RS | LED, 5MM, SUPER BRIGHT, WATER CLEAR, NON-DIFFUSED, GREEN | Dialight 521-9465F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 396 |
|
$1.0100 / $1.3500 | Buy Now |
|
Future Electronics | 521 Series Green 24° 120 mcd Water Clear 2.3 V Through Hole LED - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.4850 / $0.5800 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bulk RoHS: Compliant |
6400 In Stock |
|
$0.4346 / $0.6418 | Buy Now |
DISTI #
521-9465F
|
TTI | Standard LEDs - Through Hole DISCRETE LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1800 In Stock |
|
$0.4470 / $0.6450 | Buy Now |
DISTI #
000000000001268648
|
Sager | Standard LEDs - Through Hole DISCRETE LED LAMP Min Qty: 1500 | 0 |
|
$0.4793 / $0.5136 | Buy Now |
|
Master Electronics | LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bulk RoHS: Compliant |
6400 In Stock |
|
$0.4346 / $0.6418 | Buy Now |
Part Details for 521-9465F
521-9465F CAD Models
521-9465F Part Data Attributes
|
521-9465F
Dialight
Buy Now
Datasheet
|
Compare Parts:
521-9465F
Dialight
Single Color LED, Green, Water Clear, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e1 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |