Part Details for 521-9708F by Dialight
Overview of 521-9708F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 521-9708F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0649
|
Newark | Cylindrical Flat-Topped Led Lamp, red, diffused, led-4A Rohs Compliant: Yes |Dialight 521-9708F Min Qty: 4100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 | Buy Now |
DISTI #
645-521-9708F
|
Mouser Electronics | Standard LEDs - Through Hole DISCRETE LED LAMP RoHS: Compliant | 0 |
|
$0.1750 / $0.1820 | Order Now |
DISTI #
71265446
|
RS | DISCRETE LED LAMP | Dialight 521-9708F RoHS: Not Compliant Min Qty: 4100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1640 / $0.2180 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1632 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant | 0 |
|
$0.1701 / $0.2480 | Buy Now |
DISTI #
521-9708F
|
TTI | Standard LEDs - Through Hole DISCRETE LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 4400 Package Multiple: 4400 Container: Bulk | Americas - 0 |
|
$0.1710 | Buy Now |
DISTI #
000000000001268679
|
Sager | Standard LEDs - Through Hole DISCRETE LED LAMP Min Qty: 4100 | 0 |
|
$0.1703 / $0.1824 | Buy Now |
Part Details for 521-9708F
521-9708F CAD Models
521-9708F Part Data Attributes:
|
521-9708F
Dialight
Buy Now
Datasheet
|
Compare Parts:
521-9708F
Dialight
Single Color LED, Green, Tinted Diffused, T1-1/2, 4mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e4 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Min | 75 cd | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.99 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 4 mm | |
Surface Mount | NO | |
T-code | T1-1/2 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 150 deg |
Alternate Parts for 521-9708F
This table gives cross-reference parts and alternative options found for 521-9708F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 521-9708F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
521-9708 | Single Color LED, Green, Tinted Diffused, T1-1/2, 4mm | Dialight | 521-9708F vs 521-9708 |