Part Details for 5210F7 by Industrial Devices Inc
Overview of 5210F7 by Industrial Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 5210F7
5210F7 CAD Models
5210F7 Part Data Attributes
|
5210F7
Industrial Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5210F7
Industrial Devices Inc
Visible LED, Diffused,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INDUSTRIAL DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Overall Height | 15 mm | |
Peak Wavelength | 585 nm | |
Viewing Angle | 90 deg |