Part Details for 5218 by Spectrum Control
Results Overview of 5218 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5218 Information
5218 by Spectrum Control is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51952-186LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 8S 2P Vertical Header. | |
| 98424-G52-18LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 18 Positions - 2mm (0.079inch) - Vertical | |
| 10135218-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 85Ohm, 4-Pair, 10 column, 140 position, Right Angle Receptacle, Right Guide Pin. |
Price & Stock for 5218
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5218
|
Richardson RFPD | ADAPTERS, IN SERIES SMA, DC - 26.5 GHZ, BULKHEAD M RoHS: Compliant Min Qty: 50 | 0 |
|
RFQ |
US Tariff Estimator: 5218 by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
5218 Part Data Attributes
|
|
5218
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
5218
Spectrum Control
2.9MM-1.85MM, Panel Mount, Male-Male
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.80.00 | |
| Adapter Style | 2.9mm-1.85mm | |
| Additional Feature | Vswr 1.10 At 8 Ghz Also Available | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf Straight Adapter | |
| Contact Finish Mating | Gold | |
| Contact Finish Termination | Gold (Au) | |
| Contact Gender | Male-Male | |
| Contact Material | Beryllium Copper | |
| Coupling Type | Threaded-Threaded | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Operating Frequency-Max | 26.5 Ghz | |
| Option | General Purpose | |
| Panel Mount | Yes | |
| VSWR | 1.3 |