Part Details for 5219210F by Dialight
Overview of 5219210F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5219210F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1557-ND
|
DigiKey | LED GREEN DIFFUSED 3MM T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4973 In Stock |
|
$0.2895 / $1.1300 | Buy Now |
DISTI #
521-9210F
|
TTI | Standard LEDs - Through Hole DISCRETE LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2300 In Stock |
|
$0.2830 / $0.3630 | Buy Now |
DISTI #
C1S204900279546
|
Chip1Stop | LEDs RoHS: Compliant | 1150 |
|
$0.2871 / $0.4097 | Buy Now |
Part Details for 5219210F
5219210F CAD Models
5219210F Part Data Attributes
|
5219210F
Dialight
Buy Now
|
Compare Parts:
5219210F
Dialight
|
Samacsys Manufacturer | Dialight |