Part Details for 5219250F by Dialight
Overview of 5219250F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5219250F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2407-ND
|
DigiKey | LED GREEN DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1861 In Stock |
|
$0.3170 / $1.0600 | Buy Now |
DISTI #
V36:1790_07451441
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2321 | Americas - 895 |
|
$0.2787 / $0.4909 | Buy Now |
DISTI #
51608083
|
Verical | LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bulk Min Qty: 200 Package Multiple: 100 Date Code: 1633 | Americas - 1900 |
|
$0.4679 / $0.6478 | Buy Now |
DISTI #
68412495
|
Verical | LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bulk Min Qty: 23 Package Multiple: 1 Date Code: 2321 | Americas - 895 |
|
$0.2787 / $0.4226 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
521-9250F
|
TTI | Standard LEDs - Through Hole 5mm GREEN LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1200 In Stock |
|
$0.3050 / $0.4270 | Buy Now |
Part Details for 5219250F
5219250F CAD Models
5219250F Part Data Attributes:
|
5219250F
Dialight
Buy Now
|
Compare Parts:
5219250F
Dialight
|
Samacsys Manufacturer | Dialight |