Part Details for 5219673F by Dialight
Overview of 5219673F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 5219673F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5219673F-ND
|
DigiKey | LED YELLOW DIFFUSED 5MM T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2188 In Stock |
|
$0.3022 / $1.0100 | Buy Now |
DISTI #
521-9673F
|
TTI | Standard LEDs - Through Hole 5MM Y FLANGELESS RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 2400 Container: Bulk | Americas - 0 |
|
$0.2950 / $0.3320 | Buy Now |
Part Details for 5219673F
5219673F CAD Models
5219673F Part Data Attributes
|
5219673F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5219673F
Dialight
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) |
Alternate Parts for 5219673F
This table gives cross-reference parts and alternative options found for 5219673F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5219673F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5500305100F | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 5219673F vs 5500305100F |
Q12F5BXXY02E | Visible LED, | APEM Inc | 5219673F vs Q12F5BXXY02E |