Part Details for 5219743F by Dialight
Overview of 5219743F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5219743F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-4312-ND
|
DigiKey | LED GRN/RED DIFF RECT 2X4MM T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$0.2202 / $0.9200 | Buy Now |
DISTI #
65680199
|
Verical | LED Bi-Color Green/Red 565nm/630nm 2-Pin Bulk RoHS: Compliant Min Qty: 244 Package Multiple: 1 | Americas - 3000 |
|
$0.2390 / $0.2570 | Buy Now |
DISTI #
16540512
|
Verical | LED Bi-Color Green/Red 565nm/630nm 2-Pin Bulk RoHS: Compliant Min Qty: 244 Package Multiple: 1 | Americas - 2937 |
|
$0.2390 / $0.2570 | Buy Now |
DISTI #
521-9743F
|
TTI | Standard LEDs - Through Hole DISCRETE LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2280 / $0.2400 | Buy Now |
Part Details for 5219743F
5219743F CAD Models
5219743F Part Data Attributes
|
5219743F
Dialight
Buy Now
|
Compare Parts:
5219743F
Dialight
|
Samacsys Manufacturer | Dialight |