There are no models available for this part yet.
Overview of 522-6R3/220MTRAF by Tecate Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Price & Stock for 522-6R3/220MTRAF by Tecate Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 6000 |
|
RFQ |
CAD Models for 522-6R3/220MTRAF by Tecate Group
Part Data Attributes for 522-6R3/220MTRAF by Tecate Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TECATE GROUP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3000 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
1206
|
Terminal Finish
|
TIN
|
Width
|
1.6 mm
|
Alternate Parts for 522-6R3/220MTRAF
This table gives cross-reference parts and alternative options found for 522-6R3/220MTRAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 522-6R3/220MTRAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495A226M006ANA1K57280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 522-6R3/220MTRAF vs T495A226M006ANA1K57280 |
TBJA226M006JFLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | 522-6R3/220MTRAF vs TBJA226M006JFLZ0724 |
TBJA226M006JGLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | 522-6R3/220MTRAF vs TBJA226M006JGLZ0800 |
TBJA226M006JDSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | 522-6R3/220MTRAF vs TBJA226M006JDSC0H23 |
TAJA226M006HNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | 522-6R3/220MTRAF vs TAJA226M006HNJV |
TBJA226M006JELZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | 522-6R3/220MTRAF vs TBJA226M006JELZ0H24 |
T493A226M006CC61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | KEMET Corporation | 522-6R3/220MTRAF vs T493A226M006CC61207280 |
TBJA226M006JELC9945 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | 522-6R3/220MTRAF vs TBJA226M006JELC9945 |
T493A226M006AN61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 522-6R3/220MTRAF vs T493A226M006AN61207610 |
TBJA226M006JFLC0800 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | 522-6R3/220MTRAF vs TBJA226M006JFLC0800 |