Part Details for 522Z-010/101KTRD0100 by Tecate Group
Overview of 522Z-010/101KTRD0100 by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 522Z-010/101KTRD0100
522Z-010/101KTRD0100 CAD Models
522Z-010/101KTRD0100 Part Data Attributes
|
522Z-010/101KTRD0100
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
522Z-010/101KTRD0100
Tecate Group
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Manufacturer Series | 522Z(10VOLTS) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | 522Z(10 VOLTS) | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for 522Z-010/101KTRD0100
This table gives cross-reference parts and alternative options found for 522Z-010/101KTRD0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 522Z-010/101KTRD0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
595D107X0010D2W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 522Z-010/101KTRD0100 vs 595D107X0010D2W |
TP3D107M010C0600AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 522Z-010/101KTRD0100 vs TP3D107M010C0600AS |
269E1002107MR734 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 522Z-010/101KTRD0100 vs 269E1002107MR734 |
T450D11071AMP | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | Fenghua (HK) Electronics Ltd | 522Z-010/101KTRD0100 vs T450D11071AMP |
TR3D107M010F0065 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 522Z-010/101KTRD0100 vs TR3D107M010F0065 |
T496D107M010AHE400C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | 522Z-010/101KTRD0100 vs T496D107M010AHE400C-7280 |
593D107X0010D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 522Z-010/101KTRD0100 vs 593D107X0010D2WE3 |
281E1002107MN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | 522Z-010/101KTRD0100 vs 281E1002107MN |
T83D107M010USZS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | 522Z-010/101KTRD0100 vs T83D107M010USZS |
593D107X0010D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 522Z-010/101KTRD0100 vs 593D107X0010D8T |