Part Details for 522Z-010/221MTRE0100 by Tecate Group
Overview of 522Z-010/221MTRE0100 by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 522Z-010/221MTRE0100
522Z-010/221MTRE0100 CAD Models
522Z-010/221MTRE0100 Part Data Attributes
|
522Z-010/221MTRE0100
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
522Z-010/221MTRE0100
Tecate Group
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4 mm | |
Length | 7.3 mm | |
Manufacturer Series | 522Z | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | 522Z(10 VOLTS) | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for 522Z-010/221MTRE0100
This table gives cross-reference parts and alternative options found for 522Z-010/221MTRE0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 522Z-010/221MTRE0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKIA227ET-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 522Z-010/221MTRE0100 vs TCKIA227ET-LF |
TP3E227K010C0500AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 522Z-010/221MTRE0100 vs TP3E227K010C0500AS |
293D227X9010E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 522Z-010/221MTRE0100 vs 293D227X9010E2WE3 |
TA010TCM227KER | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | 522Z-010/221MTRE0100 vs TA010TCM227KER |
TR3E227K010D0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 522Z-010/221MTRE0100 vs TR3E227K010D0060 |
TF3E227K010C0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 522Z-010/221MTRE0100 vs TF3E227K010C0250 |
TR3E227K010D0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 522Z-010/221MTRE0100 vs TR3E227K010D0100 |
T86E227K010UABS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Vishay Intertechnologies | 522Z-010/221MTRE0100 vs T86E227K010UABS |
TR3E227K010C0070 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 522Z-010/221MTRE0100 vs TR3E227K010C0070 |
T496X227K010ATE500C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | 522Z-010/221MTRE0100 vs T496X227K010ATE500C-7280 |