Part Details for 522Z-010/221KTRE0100 by Tecate Group
Overview of 522Z-010/221KTRE0100 by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL88012IH522Z-T7A | Renesas Electronics Corporation | 5 Ld Voltage Supervisor with Adjustable Power-On Reset, Dual Voltage Monitoring or Watchdog Timer Capability, SOT23, /Reel | |
ISL88013IH522Z-T7A | Renesas Electronics Corporation | 5 Ld Voltage Supervisor with Adjustable Power-On Reset, Dual Voltage Monitoring or Watchdog Timer Capability | |
ISL88013IH522Z-TK | Renesas Electronics Corporation | 5 Ld Voltage Supervisor with Adjustable Power-On Reset, Dual Voltage Monitoring or Watchdog Timer Capability |
Part Details for 522Z-010/221KTRE0100
522Z-010/221KTRE0100 CAD Models
522Z-010/221KTRE0100 Part Data Attributes
|
522Z-010/221KTRE0100
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
522Z-010/221KTRE0100
Tecate Group
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4 mm | |
Length | 7.3 mm | |
Manufacturer Series | 522Z(10VOLTS) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | 522Z(10 VOLTS) | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for 522Z-010/221KTRE0100
This table gives cross-reference parts and alternative options found for 522Z-010/221KTRE0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 522Z-010/221KTRE0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496X227M010ZT64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | 522Z-010/221KTRE0100 vs T496X227M010ZT64207280 |
T493X227M010CT612BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | 522Z-010/221KTRE0100 vs T493X227M010CT612BWAFL |
T491X227M010AMAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | 522Z-010/221KTRE0100 vs T491X227M010AMAUTO7280 |
T495X227M010AHE080 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 522Z-010/221KTRE0100 vs T495X227M010AHE080 |
T493X227M010CH611B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | 522Z-010/221KTRE0100 vs T493X227M010CH611B7640 |
T493X227M010BB6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 522Z-010/221KTRE0100 vs T493X227M010BB6420 |
T496X227M010DC64207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | 522Z-010/221KTRE0100 vs T496X227M010DC64207610 |
T493X227M010CT641C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | 522Z-010/221KTRE0100 vs T493X227M010CT641C7640 |
T496X227M010CC622A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | 522Z-010/221KTRE0100 vs T496X227M010CC622A7610 |
T493X227M010CB63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 522Z-010/221KTRE0100 vs T493X227M010CB63207610 |