Part Details for 523121 (ALTERNATE: 523121) by RS Pro
Overview of 523121 (ALTERNATE: 523121) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 523121 (ALTERNATE: 523121)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70825986
|
RS | Galvanized Spring Steel M6 Caged Nut Zinc Plated 9.53mm Cut-out 1.63mm Thickness | RS PRO 523121 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Package | 8 |
|
$3.1200 / $4.1800 | Buy Now |