Part Details for 524-521-04 by MARL International Limited
Overview of 524-521-04 by MARL International Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 524-521-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8846
|
Newark | 8.1Mm Panel Mounting, Ip67 Sealed, Stainless Steel Body, Vibration Resistant, High Intensity Led, Colou Diffused Lens |Marl 524-521-04 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8300 / $26.4100 | Buy Now |
DISTI #
524-521-04
|
TME | Indicator: LED, flat, yellow, 2.1VDC, Ø8.1mm, IP67, stainless steel Min Qty: 1 | 0 |
|
$14.6800 / $16.9400 | RFQ |
Part Details for 524-521-04
524-521-04 CAD Models
524-521-04 Part Data Attributes
|
524-521-04
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
524-521-04
MARL International Limited
Single Color LED, Yellow, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.9 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 7 mm | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 524-521-04
This table gives cross-reference parts and alternative options found for 524-521-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 524-521-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
524-521-04-15 | Single Color LED, Yellow, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 524-521-04 vs 524-521-04-15 |