Part Details for 52430 by ECT
Results Overview of 52430 by ECT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
52430 Information
52430 by ECT is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10155243-07111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 7 Position., Top Latch, Tin (preplated) | |
| 10155243-06111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 6 Position., Top Latch, Tin (preplated) | |
| 10155243-08111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 8 Position., Top Latch, Tin (preplated) |
Price & Stock for 52430
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52430
|
IBS Electronics | 52430 BY TE CONNECTIVITY AMP BRAND IS A MINI-UNIVERSAL MATE-N-LOK CONNECTOR HOUSING 2 POSITIONS 4.14MM PITCH WIRE-TO-WIRE OR WIRE-TO-BOARD CONFIGURATION NYLON UL94V-2 RATED SUITABLE FOR SIGNAL AND POWER APPLICATIONS Min Qty: 50 Package Multiple: 1 | 2382 |
|
$0.5775 / $1.2189 | Buy Now |