Part Details for 5260 by Spectrum Control
Results Overview of 5260 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5260 Information
5260 by Spectrum Control is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 52601-G14-4LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. | |
| 52601-G14-8LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), SMT Header 0.76 um (30 u\\.) Gold Mating Plating. | |
| 52601-G14-8TLF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), SMT Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 5260
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5260
|
Richardson RFPD | Conn 2.9mm-1.85mm Adapter F/M 0Hz to 40GHz ST Gold RoHS: Compliant Min Qty: 50 | 0 |
|
$164.5800 / $189.1700 | Buy Now |
US Tariff Estimator: 5260 by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
5260 Part Data Attributes
|
|
5260
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
5260
Spectrum Control
RF Connector Adapter, SMA-2.9MM, Male-Female, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.80.00 | |
| Connector Type | Rf Adapter |