Part Details for 528-AG12D-ES-LF by TE Connectivity
Overview of 528-AG12D-ES-LF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 528-AG12D-ES-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1966
|
Newark | 528-Ag12D-Es-Lf=500 Dip, sn/Sn |Amp Te Connectivity 528-AG12D-ES-LF Min Qty: 425 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V36:1790_11876722
|
Arrow Electronics | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2016 | Americas - 229 |
|
$1.4780 / $3.0341 | Buy Now |
|
Onlinecomponents.com | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
31 Partner Stock |
|
$3.6000 / $8.7400 | Buy Now |
DISTI #
38403378
|
Verical | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 2 Package Multiple: 1 Date Code: 2016 | Americas - 229 |
|
$1.4780 | Buy Now |
DISTI #
35335303
|
Verical | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 16 Package Multiple: 1 | Americas - 31 |
|
$4.0700 | Buy Now |
|
Quest Components | IC SOCKET, DIP28, 28 CONTACT(S) | 57 |
|
$4.2315 / $9.7650 | Buy Now |
DISTI #
TE Connectivity 528-AG12D-ES-LF
|
PEI Genesis | IC Socket DIP28 28 Contact(s | 31 |
|
Buy Now | |
|
Master Electronics | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
31 Partner Stock |
|
$3.6000 / $8.7400 | Buy Now |
Part Details for 528-AG12D-ES-LF
528-AG12D-ES-LF CAD Models
528-AG12D-ES-LF Part Data Attributes:
|
528-AG12D-ES-LF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
528-AG12D-ES-LF
TE Connectivity
IC Socket, DIP28, 28 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-THERMOPLASTIC POLYESTER | |
Number of Contacts | 28 |
Alternate Parts for 528-AG12D-ES-LF
This table gives cross-reference parts and alternative options found for 528-AG12D-ES-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 528-AG12D-ES-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1571551-9 | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder | TE Connectivity | 528-AG12D-ES-LF vs 2-1571551-9 |
5-1437536-3 | IC Socket, DIP28, 28 Contact(s) | TE Connectivity | 528-AG12D-ES-LF vs 5-1437536-3 |
5-1437536-6 | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder | TE Connectivity | 528-AG12D-ES-LF vs 5-1437536-6 |
6-1437536-1 | DIP28, IC SOCKET | TE Connectivity | 528-AG12D-ES-LF vs 6-1437536-1 |