Datasheets
5300H1/5 by:

CBI 5mm 1POS Right Angle 2.2V Green/Red

Part Details for 5300H1/5 by Visual Communications Company

Overview of 5300H1/5 by Visual Communications Company

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for 5300H1/5

5300H1/5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5300H1/5 Part Data Attributes

5300H1/5 Visual Communications Company
Buy Now Datasheet
Compare Parts:
5300H1/5 Visual Communications Company CBI 5mm 1POS Right Angle 2.2V Green/Red
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8531.80.90.51
Samacsys Manufacturer Visual Communications Company
Color RED/GREEN
Configuration COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max 0.05 A
Luminous Intensity-Nom 6.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Optoelectronic Device Type DUAL COLOR LED
Overall Height 6.096 mm
Packing Method BULK
Peak Wavelength 650/565 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.54 mm

Alternate Parts for 5300H1/5

This table gives cross-reference parts and alternative options found for 5300H1/5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5300H1/5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5300H1/5 Dual Color LED, Red/green, Transparent, T-1 3/4, 5mm, CML Innovative Technologies 5300H1/5 vs 5300H1/5
5300H1/5 Dual Color LED, Red/green, T-1 3/4, 5mm Chicago Miniature Lighting LLC 5300H1/5 vs 5300H1/5

5300H1/5 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5300H1/5 by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5300H1/5 by Visual Communications Company

  • Please alert me when 5300H1/5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5300H1/5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5300H1/5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5300H1/5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5300H1/5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5300H1/5 by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: