Part Details for 5300H1LC by Chicago Miniature Lighting LLC
Overview of 5300H1LC by Chicago Miniature Lighting LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5300H1LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CBI 5mm 1POS Right Angle 1.8V Red LC RoHS: Compliant |
2 In Stock |
|
$0.2240 / $1.3640 | Buy Now |
|
Master Electronics | CBI 5mm 1POS Right Angle 1.8V Red LC RoHS: Compliant |
2 In Stock |
|
$0.2240 / $1.3640 | Buy Now |
Part Details for 5300H1LC
5300H1LC CAD Models
5300H1LC Part Data Attributes
|
5300H1LC
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
5300H1LC
Chicago Miniature Lighting LLC
Single Color LED, Red, T-1 3/4, 5.08mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.007 A | |
Luminous Intensity-Nom | 2.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.096 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5.08 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 5300H1LC
This table gives cross-reference parts and alternative options found for 5300H1LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5300H1LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5300H1LC | CBI 5mm 1POS Right Angle 1.8V Red LC | Visual Communications Company | 5300H1LC vs 5300H1LC |
5300H1LC | Single Color LED, Red, Diffused, T-1 3/4, 5.08mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 5300H1LC vs 5300H1LC |