Part Details for 5302H1-5V by Industrial Devices Inc
Overview of 5302H1-5V by Industrial Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for 5302H1-5V
5302H1-5V CAD Models
5302H1-5V Part Data Attributes
|
5302H1-5V
Industrial Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5302H1-5V
Industrial Devices Inc
Visible LED, Diffused,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INDUSTRIAL DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Overall Height | 6.3 mm | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 90 deg |