5302H3-12V
Description: Visible LED, Diffused,

Overview of 5302H3-12V by Industrial Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650-12P Murata Manufacturing Co Ltd AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P
MGN1S1212MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-12V GAN
MGN1S0512MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 5-12V GAN

CAD Models for 5302H3-12V by Industrial Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5302H3-12V by Industrial Devices Inc

5302H3-12V
Industrial Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INDUSTRIAL DEVICES INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color@Wavelength
Amber
Forward Current-Max
0.015 A
JESD-609 Code
e0
Lens Type
DIFFUSED
Overall Height
6.3 mm
Peak Wavelength
583 nm
Terminal Finish
Tin/Lead (Sn/Pb)
Viewing Angle
90 deg
Want to compare parts?
  1. 5302H3-12V
    Industrial Devices Inc
    Visible LED, Diffused,
    VS

Related Parts for 5302H3-12V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5302H3-12V by Industrial Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5302H3-12V by Industrial Devices Inc

Select Manufacturer
Which Manufacturer of 5302H3-12V would you like to use for your alert(s)?
  • Please alert me when 5302H3-12V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5302H3-12V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5302H3-12V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5302H3-12V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5302H3-12V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5302H3-12V by Industrial Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: