Part Details for 5303 by Spectrum Control
Results Overview of 5303 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
5303 Information
5303 by Spectrum Control is a Current Sense Transformer.
Current Sense Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 63453-034LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 34 Positions, 2.00mm (0.079in) Pitch. | |
| 66953-033LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 66 Position ,2.54mm (0.100in) Pitch | |
| 66953-036LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 72 Position ,2.54mm (0.100in) Pitch |
Price & Stock for 5303
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5303
|
TTI | ADAPTER 18GHZ N-F/F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 5303
5303 CAD Models
5303 Part Data Attributes
|
|
5303
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
5303
Spectrum Control
Current Sense Transformer, 15A
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Approvals | Ce; Mil; Ul; Vde | |
| Height | 25.15 Mm | |
| Length | 23.65 Mm | |
| Load Resistance | 100 Ω | |
| Mounting Feature | Through Hole Mounted | |
| Operating Frequency-Max | 100 Khz | |
| Operating Frequency-Min | 0.05 Khz | |
| Peak Primary Current | 15 A | |
| Primary Type | Bar Primary | |
| Surface Mount | No | |
| Transformer Type | Current Sense Transformer | |
| Width | 11.94 Mm |