Parametric results for: Current Sense Transformers

Filter Your Search

1 - 10 of 2,412 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PA1005.050QNLT
Pulse Electronics Corporation
$0.0488 Yes Transferred 1:50 1.5 Ω 500 µH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES 5.5 mm 8.38 mm 7.21 mm CHIP EAR99
PE-67300NL
Pulse Electronics Corporation
$0.5543 Yes Transferred 510 Ω 180 mH 10 kHz 200 kHz CURRENT SENSE TRANSFORMER 37 A WOUND PRIMARY VDE 130 °C -40 °C THROUGH HOLE MOUNTED NO 19.05 mm 19.05 mm 14.35 mm ROHS COMPLIANT EAR99
53030C
Murata Manufacturing Co Ltd
$0.8100 Yes Yes Active 1:30 30 Ω 180 µH 50 kHz 500 kHz CURRENT SENSE TRANSFORMER 5300 LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO 10 A WOUND PRIMARY e3 125 °C -40 °C SURFACE MOUNT TAPE & REEL YES TIN 5.4 mm 8.3 mm L8.3XB7.2XH5.4 (mm) 7.2 mm CHIP
53020C
Murata Manufacturing Co Ltd
$0.8100 Yes Yes Active 1:20 20 Ω 80 µH 50 kHz 500 kHz CURRENT SENSE TRANSFORMER 5300 LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO 10 A WOUND PRIMARY e3 125 °C -40 °C SURFACE MOUNT TAPE & REEL YES TIN 5.4 mm 8.3 mm L8.3XB7.2XH5.4 (mm) 7.2 mm CHIP
PM2165.125NL
Pulse Electronics Corporation
$0.8420 Yes Transferred 1:125 3 mH 20 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 130 °C -40 °C SURFACE MOUNT TRAY YES 5.5 mm 8.38 mm 7.21 mm EAR99
PM2165.020NL
Pulse Electronics Corporation
$0.8420 Yes Transferred 1:20 80 µH 20 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 130 °C -40 °C SURFACE MOUNT TRAY YES 5.5 mm 8.38 mm 7.21 mm EAR99
PM2165.040NL
Pulse Electronics Corporation
$0.8420 Yes Transferred 1:40 320 µH 20 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 130 °C -40 °C SURFACE MOUNT TRAY YES 5.5 mm 8.38 mm 7.21 mm EAR99
PM2165.050NL
Pulse Electronics Corporation
$0.8420 Yes Transferred 1:50 500 µH 20 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 130 °C -40 °C SURFACE MOUNT TRAY YES 5.5 mm 8.38 mm 7.21 mm EAR99
PM2165.060NL
Pulse Electronics Corporation
$0.8420 Yes Transferred 1:60 720 µH 20 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 130 °C -40 °C SURFACE MOUNT TRAY YES 5.5 mm 8.38 mm 7.21 mm EAR99
PM8208NL
Pulse Electronics Corporation
$0.8420 Yes Transferred 1:100 5.5 Ω 2 mH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH DIM INCLUDES TERMINAL ALSO 10 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TRAY YES 5.5 mm 8.38 mm 7.21 mm CHIP EAR99