Part Details for 53047-0510 by Molex
Results Overview of 53047-0510 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
53047-0510 Information
53047-0510 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 76745-304-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. | |
| 470-5105-100 | Amphenol Communications Solutions | Receptacle. mod,25Positions, 10.5mm, NEXLEV | |
| 10060905-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, Right Angle Receptacle. |
Price & Stock for 53047-0510
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98K9823
|
Newark | Wire-To-Board Connector, Vertical, Picoblade 53047 Series, Through Hole, Header, 5, 1.25 Mm Rohs Compliant: Yes |Molex 53047-0510 (Alternate Part Number: 800753750524 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 52109 |
|
$0.2190 / $0.3080 | Buy Now |
|
DISTI #
38C9901
|
Newark | Connector, Header, 5Pos, 1Row, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Straight, Product Range:Picoblade 53047 Series Rohs Compliant: Yes |Molex 53047-0510 (Alternate Part Number: 800753750524 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2713 |
|
$0.1610 / $0.1900 | Buy Now |
|
DISTI #
26AC8210
|
Newark | 5Ckt Stright Wafer Assy Rohs Compliant: Yes |Molex 53047-0510 (Alternate Part Number: 800753750524 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
0530470510
|
Avnet Americas | Conn Shrouded Header 5 POS 1.25mm Solder ST Through Hole - Trays (Alt: 0530470510) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 320167 |
|
$0.1101 / $0.1482 | Buy Now |
|
DISTI #
38C9901
|
Avnet Americas | Conn Shrouded Header 5 POS 1.25mm Solder ST Through Hole - Bulk (Alt: 38C9901) COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2770 Partner Stock |
|
$0.2510 / $0.3470 | Buy Now |
|
DISTI #
70266929
|
RS | CONN, RECT, HEADER, 1.25 MM PITCH, PCB, 5 CIR, VER, W/FRICTION LOCK, PICOBLADE Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 406 |
|
$0.2280 / $0.3160 | Buy Now |
|
DISTI #
MOL53047-0510
|
Heilind Electronics | 5CKT STRIGHT WAFER ASSY | Americas - 16219 in Stock |
|
$0.1383 / $0.1747 | Buy Now |
|
|
Bristol Electronics | Min Qty: 8 | 73 |
|
$0.3375 / $0.6750 | Buy Now |
|
|
Bristol Electronics | 55 |
|
RFQ | ||
|
DISTI #
MX-53047-0510
|
TME | Connector: wire-board, socket, male, PIN: 5, PicoBlade™, straight Min Qty: 1 | 6178 |
|
$0.2000 / $0.2200 | Buy Now |
US Tariff Estimator: 53047-0510 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 53047-0510
53047-0510 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
53047-0510 Part Data Attributes
|
|
53047-0510
Molex
Buy Now
Datasheet
|
Compare Parts:
53047-0510
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MOLEX LLC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | Molex | |
| Additional Feature | POLARIZED, SHROUDED | |
| Body Breadth | 0.126 inch | |
| Body Depth | 0.165 inch | |
| Body Length | 0.315 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | MALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | BLADE PIN-SKT | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Color | WHITE | |
| Insulator Material | POLYAMIDE | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.049 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| Polarization Key | POLARIZED HOUSING | |
| Reference Standard | UL | |
| Terminal Length | 0.09 inch | |
| Terminal Pitch | 1.25 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 5 | |
| UL Flammability Code | 94V-0 |
53047-0510 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 53047-0510 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the 53047-0510 is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 53047-0510 is designed for outdoor use and can withstand exposure to moisture and humidity.
-
No, the 53047-0510 is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.