There are no models available for this part yet.
Overview of 5305H1/5 by CML Innovative Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5305H1/5 by CML Innovative Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | LED, Stackable, Green/Red, Transparent | 3299 |
|
$0.6694 / $1.5938 | Buy Now |
CAD Models for 5305H1/5 by CML Innovative Technologies
Part Data Attributes for 5305H1/5 by CML Innovative Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CML TECHNOLOGIES GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT PACKAGE-3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
RED/GREEN
|
Color@Wavelength
|
Green/Red
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Forward Current-Max
|
0.06 A
|
Lens Type
|
TRANSPARENT
|
Luminous Intensity-Nom
|
6.3/10.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED
|
Overall Height
|
7.62 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
650/565 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|