Optoelectronics
5308H7
Description: CBI 5mm 1POS Right Angle 2.1V Yellow

Overview of 5308H7 by Visual Communications Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 5308H7 by Visual Communications Company

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   700
RFQ
Quest Components T-1 3/4 SINGLE COLOR LED, YELLOW, 5.08 mm 560
  • 1 $1.2000
  • 84 $0.6000
  • 334 $0.4800
$0.4800 / $1.2000 Buy Now

CAD Models for 5308H7 by Visual Communications Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5308H7 by Visual Communications Company

5308H7
Visual Communications Company
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8531.90.75.00
Samacsys Manufacturer
Visual Communications Company
Additional Feature
TTL COMPATIBLE
Color
YELLOW
Configuration
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.06 A
Luminous Intensity-Nom
160.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
6.096 mm
Packing Method
BULK
Peak Wavelength
585 nm
Shape
ROUND
Size
5.08 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
30 deg
Want to compare parts?
  1. 5308H7
    Visual Communications Company
    CBI 5mm 1POS Right Angle 2.1V Yellow
    VS

Related Parts for 5308H7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5308H7 by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5308H7 by Visual Communications Company

Select Manufacturer
Which Manufacturer of 5308H7 would you like to use for your alert(s)?
  • Please alert me when 5308H7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5308H7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5308H7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5308H7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5308H7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5308H7 by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: