Part Details for 530GB50M0000BGR by Silicon Laboratories Inc
Overview of 530GB50M0000BGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 530GB50M0000BGR
530GB50M0000BGR CAD Models
530GB50M0000BGR Part Data Attributes:
|
530GB50M0000BGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530GB50M0000BGR
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Manufacturer Series | 530 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 530GB50M0000BGR
This table gives cross-reference parts and alternative options found for 530GB50M0000BGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530GB50M0000BGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM7620HW-50.0M-T250 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Pletronics Inc | 530GB50M0000BGR vs SM7620HW-50.0M-T250 |
SM7720HW-50.0M-T250 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | 530GB50M0000BGR vs SM7720HW-50.0M-T250 |
AP2SM1-50.000MHZ-E-J-B-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | 530GB50M0000BGR vs AP2SM1-50.000MHZ-E-J-B-T |
AP2SM1-50.000MHZ-D-J-OP1 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | 530GB50M0000BGR vs AP2SM1-50.000MHZ-D-J-OP1 |
AP2SM1-50.000MHZ-D-J-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | 530GB50M0000BGR vs AP2SM1-50.000MHZ-D-J-T |
EC5720TTS-50.000M | CMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN | Abracon Corporation | 530GB50M0000BGR vs EC5720TTS-50.000M |
EB15E2K2H-50.000M | LVCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN | Abracon Corporation | 530GB50M0000BGR vs EB15E2K2H-50.000M |
AP2SM1-50.000MHZ-I-J-OP1-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | 530GB50M0000BGR vs AP2SM1-50.000MHZ-I-J-OP1-T |
AP2SM1-50.000MHZ-E-J-B | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | 530GB50M0000BGR vs AP2SM1-50.000MHZ-E-J-B |
AP2SM1-50.000MHZ-D-J-OP2-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | 530GB50M0000BGR vs AP2SM1-50.000MHZ-D-J-OP2-T |