Part Details for 530VA24M0000BG by Silicon Laboratories Inc
Overview of 530VA24M0000BG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 530VA24M0000BG
530VA24M0000BG CAD Models
530VA24M0000BG Part Data Attributes:
|
530VA24M0000BG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530VA24M0000BG
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | TRAY | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Manufacturer Series | 530 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 530VA24M0000BG
This table gives cross-reference parts and alternative options found for 530VA24M0000BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530VA24M0000BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OYKTGCJANF-24.000000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | 530VA24M0000BG vs OYKTGCJANF-24.000000 |
531JA24M0000DG | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530VA24M0000BG vs 531JA24M0000DG |
530VA24M0000DG | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530VA24M0000BG vs 530VA24M0000DG |
OYKTGLJANF-24.000000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | 530VA24M0000BG vs OYKTGLJANF-24.000000 |
8NE-24.000MDJ-T | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | TXC Corporation | 530VA24M0000BG vs 8NE-24.000MDJ-T |
531VA24M0000BG | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530VA24M0000BG vs 531VA24M0000BG |
OXKTGIJANF-24.000000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | 530VA24M0000BG vs OXKTGIJANF-24.000000 |
530VA24M0000BGR | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530VA24M0000BG vs 530VA24M0000BGR |
530VA24M0000DGR | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530VA24M0000BG vs 530VA24M0000DGR |
531VA24M0000DGR | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530VA24M0000BG vs 531VA24M0000DGR |