Filter Your Search
1 - 2 of 2 results
|
530VA24M0000BG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 24 MHz | 50 % | 15 pF | 1.8 V | CMOS | TRAY | NO | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ||
|
530VA24M0000BGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 24 MHz | 50 % | 15 pF | 1.8 V | CMOS | TAPE AND REEL | NO | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock |