Part Details for 531-532-75 by MARL International Limited
Overview of 531-532-75 by MARL International Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 531-532-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M6906
|
Newark | Panel Mount Indicator, Led, 12.7Mm, Green, 110V, Led Color:Green, Operating Voltage:110Vac, Mounting Hole Dia:12.7Mm, Forward Current If:6Ma, Luminous Intensity:23Cd, Ip/Nema Rating:Ip67, Product Range:531 Series, Colour:Green Rohs Compliant: Yes |Marl 531-532-75 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4400 / $40.7400 | Buy Now |
DISTI #
531-532-75
|
TME | Indicator: LED, flat, Colour: green, 110VAC, Ø12.7mm, IP67, brass Min Qty: 1 | 0 |
|
$20.4300 / $23.5800 | RFQ |
Part Details for 531-532-75
531-532-75 CAD Models
531-532-75 Part Data Attributes
|
531-532-75
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
531-532-75
MARL International Limited
Single Color LED, Green, Diffused, T-4, 12.7mm, ROHS COMPLIANT PAKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT PAKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.006 A | |
Forward Voltage-Max | 110 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 23000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3 mm | |
Packing Method | BULK | |
Peak Wavelength | 527 nm | |
Shape | ROUND | |
Size | 12.7 mm | |
Surface Mount | NO | |
T-code | T-4 |