Part Details for 53107 by Klein Tools Inc
Overview of 53107 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9399
|
Newark | 11/64" Drill Bit, 2.125", 3.25", 118Deg, Drill Bit Size Metric:4.4Mm, Drill Bit Size Imperial:0.1719", Effective Length:2.125", Overall Length:3.25", Product Range:- Rohs Compliant: Na |Klein Tools 53107 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 | Buy Now |
DISTI #
53107-ND
|
DigiKey | HIGH-SPEED DRILL BIT - 11/64'' B Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$3.9148 / $4.9500 | Buy Now |
DISTI #
247-53107
|
Mouser Electronics | Other Tools High Speed Drill Bit, 11/64-Inch, 118-Degree | 17 |
|
$3.7800 / $4.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.9900 | Buy Now |