Part Details for 53109 by Klein Tools Inc
Overview of 53109 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9401
|
Newark | 13/64" Drill Bit, 2.438", 3.625", 118Deg, Drill Bit Size Metric:5.2Mm, Drill Bit Size Imperial:0.2031", Effective Length:2.438", Overall Length:3.625", Product Range:- Rohs Compliant: Na |Klein Tools 53109 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 | Buy Now |
DISTI #
53109-ND
|
DigiKey | HIGH-SPEED DRILL BIT - 13/64'' B Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$3.8804 / $4.9100 | Buy Now |
DISTI #
247-53109
|
Mouser Electronics | Other Tools High Speed Drill Bit, 13/64-Inch, 118-Degree | 20 |
|
$3.7500 / $4.9000 | Buy Now |
|
Onlinecomponents.com | High Speed Drill Bit, 13/64-Inch, 118-Degree | Klein Tools 53109 | 0 |
|
$2.9900 | Buy Now |