Part Details for 5311 by Spectrum Control
Results Overview of 5311 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
5311 Information
5311 by Spectrum Control is a Current Sense Transformer.
Current Sense Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68653-111HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 11 Positions, 2.54mm (0.100in) Pitch. | |
| 68653-114HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
| 68653-110HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 5311
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5311
|
TTI | Current Transformers - Board Mount 100Ohm 1.0W 100A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 5311
5311 CAD Models
5311 Part Data Attributes
|
|
5311
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
5311
Spectrum Control
Current Sense Transformer, 100A
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Approvals | Ce; Mil; Ul; Vde | |
| Height | 44.45 Mm | |
| Length | 44.45 Mm | |
| Load Resistance | 100 Ω | |
| Mounting Feature | Through Hole Mounted | |
| Operating Frequency-Max | 100 Khz | |
| Operating Frequency-Min | 0.05 Khz | |
| Peak Primary Current | 100 A | |
| Primary Type | Bar Primary | |
| Surface Mount | No | |
| Transformer Type | Current Sense Transformer | |
| Width | 14.22 Mm |