Part Details for 531FB125M000DG by Skyworks Solutions Inc
Overview of 531FB125M000DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 531FB125M000DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2441-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 8 Weeks Container: Strip |
3754 In Stock |
|
$9.2794 / $11.8800 | Buy Now |
DISTI #
634-531FB125M000DG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 10-1417 MHz RoHS: Compliant | 139 |
|
$10.0200 / $11.8800 | Buy Now |
DISTI #
531FB125M000DG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 531FB125M000DG
531FB125M000DG CAD Models
531FB125M000DG Part Data Attributes
|
531FB125M000DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
531FB125M000DG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 945 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 531FB125M000DG
This table gives cross-reference parts and alternative options found for 531FB125M000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531FB125M000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531FB125M000DGR | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Skyworks Solutions Inc | 531FB125M000DG vs 531FB125M000DGR |
531FB125M000BGR | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531FB125M000DG vs 531FB125M000BGR |