Part Details for 531PA20M0000BG by Silicon Laboratories Inc
Overview of 531PA20M0000BG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 531PA20M0000BG
531PA20M0000BG CAD Models
531PA20M0000BG Part Data Attributes
|
531PA20M0000BG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
531PA20M0000BG
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | TRAY | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 531PA20M0000BG
This table gives cross-reference parts and alternative options found for 531PA20M0000BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531PA20M0000BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530PA20M0000DGR | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531PA20M0000BG vs 530PA20M0000DGR |
SM99321C3A@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | 531PA20M0000BG vs SM99321C3A@20.000000MHZ |
531PA20M0000DGR | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531PA20M0000BG vs 531PA20M0000DGR |
SM99221C5A@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | 531PA20M0000BG vs SM99221C5A@20.000000MHZ |
8NE-20.000MBM-T | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | TXC Corporation | 531PA20M0000BG vs 8NE-20.000MBM-T |
532CA000157BG | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531PA20M0000BG vs 532CA000157BG |
8NE-20.000MBE-T | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | TXC Corporation | 531PA20M0000BG vs 8NE-20.000MBE-T |
NZ2520SB-20.000000M-NSA3415B | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Nihon Dempa Kogyo Co Ltd | 531PA20M0000BG vs NZ2520SB-20.000000M-NSA3415B |
SM7745HEV-20.0M | CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 20MHz Nom, CMOS, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | 531PA20M0000BG vs SM7745HEV-20.0M |
532CA000157BGR | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531PA20M0000BG vs 532CA000157BGR |