Part Details for 531PA20M0000DGR by Silicon Laboratories Inc
Overview of 531PA20M0000DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 531PA20M0000DGR
531PA20M0000DGR CAD Models
531PA20M0000DGR Part Data Attributes
|
531PA20M0000DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
531PA20M0000DGR
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 531PA20M0000DGR
This table gives cross-reference parts and alternative options found for 531PA20M0000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531PA20M0000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530PA20M0000BG | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531PA20M0000DGR vs 530PA20M0000BG |
SM99221C2E@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | 531PA20M0000DGR vs SM99221C2E@20.000000MHZ |
SM5545TEV-20.0M | CMOS Output Clock Oscillator, 0.8MHz Min, 160MHz Max, 20MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | 531PA20M0000DGR vs SM5545TEV-20.0M |
8WE-20.000MBJ-T | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | TXC Corporation | 531PA20M0000DGR vs 8WE-20.000MBJ-T |
SM99321C7E@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | 531PA20M0000DGR vs SM99321C7E@20.000000MHZ |
531PA20M0000BG | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531PA20M0000DGR vs 531PA20M0000BG |
SM99421C5A@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | 531PA20M0000DGR vs SM99421C5A@20.000000MHZ |
SM99221C7A@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | 531PA20M0000DGR vs SM99221C7A@20.000000MHZ |
SM7745HSV-20.0M | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | 531PA20M0000DGR vs SM7745HSV-20.0M |
SG-710ECK20.0000MB0 | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Seiko Epson Corporation | 531PA20M0000DGR vs SG-710ECK20.0000MB0 |