Part Details for 531TB125M000BGR by Silicon Laboratories Inc
Overview of 531TB125M000BGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 531TB125M000BGR
531TB125M000BGR CAD Models
531TB125M000BGR Part Data Attributes:
|
531TB125M000BGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
531TB125M000BGR
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Manufacturer Series | 531 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 531TB125M000BGR
This table gives cross-reference parts and alternative options found for 531TB125M000BGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531TB125M000BGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531TB125M000DG | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531TB125M000BGR vs 531TB125M000DG |
530TB125M000DG | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531TB125M000BGR vs 530TB125M000DG |
530TC125M000DG | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531TB125M000BGR vs 530TC125M000DG |
530GC125M000DGR | CMOS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531TB125M000BGR vs 530GC125M000DGR |
530TA125M000DGR | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531TB125M000BGR vs 530TA125M000DGR |
530GB125M000DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531TB125M000BGR vs 530GB125M000DG |
530GB125M000BG | CMOS Output Clock Oscillator, 125MHz Nom, 5 X 7 MM, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 531TB125M000BGR vs 530GB125M000BG |
530GA125M000DGR | CMOS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531TB125M000BGR vs 530GA125M000DGR |
530TA125M000BG | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531TB125M000BGR vs 530TA125M000BG |
530GA125M000BG | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531TB125M000BGR vs 530GA125M000BG |