Part Details for 532431-8 by TE Connectivity
Results Overview of 532431-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
532431-8 Information
532431-8 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 532431-8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33B9681
|
Newark | Hdi Recp Assy 3 Row 165 Pos |Amp Te Connectivity 532431-8 RoHS: Not Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.3200 / $73.4500 | Buy Now |
|
DISTI #
80AH0360
|
Newark | Hdi Recp Assy 3 Row 165 Pos Rohs Compliant: No |Te Connectivity 532431-8 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.3200 / $95.4800 | Buy Now |
|
DISTI #
532431-8
|
Avnet Americas | Conn HDI F 165 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 532431-8) COO: United States of America (the) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$68.2880 / $84.1500 | Buy Now |
|
DISTI #
71353691
|
RS | SOLIS SP SPD22-16COM22-18MIL1808 Min Qty: 189 Package Multiple: 1 Container: Bulk | 0 |
|
$91.7100 / $99.6900 | RFQ |
|
|
TE Connectivity | HDI RECP ASSY 3 ROW 165 POS PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 165 Number of Rows: 3 PCB Mount Receptacle Right Angle Board-to-Board 165 | PCB Header & Receptacle | Part Number: 532431-8 | Internal Number: 532431-8 | TE Connectivity RoHS: Compliant Min Qty: 1 | 2466 |
|
$73.5600 | Buy Now |
|
DISTI #
AMP532431-8
|
Heilind Electronics | HDI RECP ASSY 3 ROW 165 POS | Americas - 0 in Stock |
|
$83.0842 | Buy Now |
|
DISTI #
AMP532431-8
|
Interstate Connecting Components | HDI RECP ASSY 3 ROW 165 POS | 0 |
|
$83.0842 | Buy Now |
|
DISTI #
000000000000671406
|
Sager | High Speed / Modular Connectors HDI RECP ASSY 3 ROW Min Qty: 189 | 0 |
|
$91.4200 | Buy Now |
|
DISTI #
532431-8
|
Avnet Abacus | Conn HDI F 165 POS 254mm Solder RA ThruHole (Alt: 532431-8) RoHS: Not Compliant Min Qty: 189 Package Multiple: 189 Lead time: 56 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 532431-8 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 532431-8
532431-8 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
532431-8 Part Data Attributes
|
|
532431-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
532431-8
TE Connectivity
HDI RECP ASSY 3 ROW 165 POS
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 45 Weeks | |
| Samacsys Manufacturer | TE Connectivity | |
| Additional Feature | AMP-HDI | |
| Board Mounting Option | HOLE .12- .126 | |
| Body Breadth | 0.36 inch | |
| Body Depth | 0.36 inch | |
| Body Length | 6.25 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Gender | FEMALE | |
| Contact Material | NOT APPLICABLE | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 20 mΩ | |
| DIN Conformance | NO | |
| Durability | 250 Cycles | |
| EMI Shielded | NO | |
| Empty Shell | YES | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | .556 N | |
| Insulation Resistance | 3000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | POLYETHYLENE | |
| MIL Conformance | NO | |
| Mains Connector Rating | 3A | |
| Mating Contact Pitch | 0.1 inch | |
| Mating Contact Row Spacing | 0.1 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | RIGHT ANGLE | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 3 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 2.54 mm | |
| Panel Mount | NO | |
| Plating Thickness | 30u inch | |
| Polarization Key | POLARIZED | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | UL | |
| Terminal Length | 0.18 inch | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 165 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .1112 N |
Alternate Parts for 532431-8
This table gives cross-reference parts and alternative options found for 532431-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 532431-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M55302/130-34 | TE Connectivity | Check for Price | 165 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 532431-8 vs M55302/130-34 |
| 50627-3055H | Amphenol FCi | Check for Price | Board Connector, 165 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | 532431-8 vs 50627-3055H |
| 90002-155H | Amphenol FCi | Check for Price | Board Connector, 165 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 532431-8 vs 90002-155H |
| 50868-5055F | Amphenol Communications Solutions | Check for Price | Board Connector, 165 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | 532431-8 vs 50868-5055F |
| 50930-3055F | Amphenol FCi | Check for Price | Board Connector, 165 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 532431-8 vs 50930-3055F |
| 5534026-8 | TE's AMP | Check for Price | 165 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE | 532431-8 vs 5534026-8 |
| 50868-3055H | Amphenol Communications Solutions | Check for Price | Board Connector, 165 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | 532431-8 vs 50868-3055H |
| 90002-355E | Amphenol Communications Solutions | Check for Price | Board Connector, 165 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | 532431-8 vs 90002-355E |
| 50294-3055ED | Amphenol FCi | Check for Price | Board Connector, 165 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 532431-8 vs 50294-3055ED |
| 50294-1055ED | Amphenol Communications Solutions | Check for Price | Board Connector, 165 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | 532431-8 vs 50294-1055ED |
532431-8 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 532431-8 connector is designed to withstand high-vibration environments, but it's recommended to follow TE Connectivity's guidelines for vibration testing and to consult with a TE Connectivity representative for specific application guidance.
-
The 532431-8 connector is rated for indoor use, but it can be used outdoors with proper sealing and protection. Consult with TE Connectivity for specific guidance on outdoor use and environmental sealing requirements.
-
The maximum operating temperature for the 532431-8 connector is 105°C (221°F), but it's recommended to consult the datasheet and TE Connectivity's guidelines for specific temperature ratings and derating factors.
-
While it's technically possible to use a different wire gauge, it's not recommended as it may affect the connector's performance and reliability. It's recommended to use the recommended wire gauge specified in the datasheet to ensure optimal performance.