5324F3
Description: Single Color LED Array, Amber, T-1, 3mm,

Overview of 5324F3 by CML Innovative Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 5324F3 by CML Innovative Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5324F3 by CML Innovative Technologies

5324F3
CML Innovative Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
AMBER
Color@Wavelength
Amber
Configuration
SEPARATE, 4 ELEMENTS
Forward Current-Max
0.03 A
Luminous Intensity-Nom
7.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
Overall Height
5.588 mm
Packing Method
BULK
Peak Wavelength
603 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Viewing Angle
55 deg
Want to compare parts?
  1. 5324F3
    CML Innovative Technologies
    Single Color LED Array, Amber, T-1, 3mm,
    VS

Alternate Parts for 5324F3

This table gives cross-reference parts and alternative options found for 5324F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5324F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5324F3 Single Color LED Array, Amber, T-1, 3mm Visual Communications Company 5324F3 vs 5324F3
Part Number Description Manufacturer Compare
5324F3 Single Color LED Array, Amber, T-1, 3mm Visual Communications Company 5324F3 vs 5324F3

Related Parts for 5324F3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5324F3 by CML Innovative Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5324F3 by CML Innovative Technologies

Select Manufacturer
Which Manufacturer of 5324F3 would you like to use for your alert(s)?
  • Please alert me when 5324F3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5324F3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5324F3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5324F3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5324F3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5324F3 by CML Innovative Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: