-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0838
|
Newark | New 2.0 Wtb Wafer Assy St 3Ckt/Molex |Molex 53253-0380 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 / $0.1730 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 2mm Press Fit ST Thru-Hole Micro-Latch™ Tray RoHS: Compliant |
2952 Partner Stock |
|
$0.0580 / $0.0984 | Buy Now |
DISTI #
Molex 53253-0380
|
PEI Genesis | Board Connector, Contact | 2952 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 3 POS 2mm Press Fit ST Thru-Hole Micro-Latch™ Tray RoHS: Compliant |
2952 Partner Stock |
|
$0.0580 / $0.0984 | Buy Now |
DISTI #
10193677
|
TestEquity LLC | Molex 53253-0380 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 3 Circuits, PC Tail Length 2.30mm | 2952 |
|
$0.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53253-0380
Molex
Buy Now
Datasheet
|
Compare Parts:
53253-0380
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.144 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 53253-0380. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53253-0380, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53253-0318 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 53253-0380 vs 53253-0318 |
53253-0310 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Detent, Receptacle, | Molex | 53253-0380 vs 53253-0310 |
53253-0319 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 53253-0380 vs 53253-0319 |