Part Details for 53307-2471 by Molex
Results Overview of 53307-2471 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
53307-2471 Information
53307-2471 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RJE4A1882471 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors 8P8C, Vertical, CAT6A, Shield, With LEDs | |
| 922-471C-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Receptacle HSD, 4-pair, 4-column, 85ohms. | |
| 922-471A-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Receptacle HSD, 4-pair, 4-column, 100ohms. |
Price & Stock for 53307-2471
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85AJ8262
|
Newark | Conn, Header, 24Pos, 2Row, 0.8Mm Rohs Compliant: Yes |Molex 53307-2471 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 6000 |
|
$1.9800 / $2.1000 | Buy Now |
|
DISTI #
26AK4492
|
Newark | Conn, Header, 24Pos, 2Row, 0.8Mm Rohs Compliant: Yes |Molex 53307-2471 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 401 |
|
$1.8800 / $2.6400 | Buy Now |
|
DISTI #
0533072471
|
Avnet Americas | Conn Board to Board HDR 24 POS 0.8mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0533072471) COO: Japan RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.0777 / $1.5359 | Buy Now |
|
DISTI #
538-53307-2471
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8 BtB WaferAssy ST SMT 24Ckt EmbsTpPkg RoHS: Compliant | 3901 |
|
$1.3200 / $2.1100 | Buy Now |
|
DISTI #
MOL53307-2471
|
Heilind Electronics | 0.8 BTB WAFERASSY ST SMT 24CK EMBSTPPKG | Americas - 0 in Stock |
|
$1.4336 | Buy Now |
|
|
Onlinecomponents.com | Conn Board to Board HDR 24 POS 0.8mm Solder ST SMD T/R COO: Japan RoHS: Compliant |
429 Partner Stock |
|
$1.1800 / $1.5290 | Buy Now |
|
|
Quest Components | 4420 |
|
$1.9725 / $3.9450 | Buy Now | |
|
|
Powell Electronics | Connector Min Qty: 6000 | 283 |
|
$1.3500 / $1.5700 | Buy Now |
|
|
Master Electronics | Conn Board to Board HDR 24 POS 0.8mm Solder ST SMD T/R COO: Japan RoHS: Compliant |
429 Partner Stock |
|
$1.1800 / $1.5290 | Buy Now |
US Tariff Estimator: 53307-2471 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 53307-2471
53307-2471 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
53307-2471 Part Data Attributes
|
|
53307-2471
Molex
Buy Now
Datasheet
|
Compare Parts:
53307-2471
Molex
Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Mxj | |
| Board Mounting Option | Peg | |
| Body Breadth | 0.161 Inch | |
| Body Depth | 0.144 Inch | |
| Body Length | 0.449 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Centronic | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 700vdc V | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Color | Natural | |
| Insulator Material | Polyphenylene Sulfide | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.031 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -20 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 4.2926 Mm | |
| Plating Thickness | 120u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 0.5 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 0.8 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 24 | |
| UL Flammability Code | 94V-0 |
53307-2471 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs).
-
Yes, the 53307-2471 is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz) and is suitable for use in high-vibration applications.
-
The 53307-2471 has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1m (3.3 ft) for 30 minutes. However, it's recommended to use additional sealing or protection for extended outdoor use.
-
The 53307-2471 has an operating temperature range of -40°C to 105°C (-40°F to 221°F).
-
No, the 53307-2471 is designed for use with wire gauges 24 AWG to 30 AWG. Using a larger wire gauge may not provide a secure connection.