Part Details for 5330H1 by Visual Communications Company
Overview of 5330H1 by Visual Communications Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 5330H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F9435
|
Newark | Indicator, Led Pcb, T-1 3/4, Red, 2V, Led Color:Red, No. Of Leds:-, Led Mounting:Press Fit, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Luminous Intensity:30Mcd, Forward Voltage:2V, Viewing Angle:50°, Height:22.098Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5330H1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V36:1790_07152312
|
Arrow Electronics | Circuit Board Indicator LED 5mm 1POS Vertical 2.0V Red Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1849 | Americas - 8 |
|
$0.4237 | Buy Now |
|
Bristol Electronics | 128 |
|
RFQ |
Part Details for 5330H1
5330H1 CAD Models
5330H1 Part Data Attributes
|
5330H1
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
5330H1
Visual Communications Company
CBI 5mm 1POS Vertical 2.0V Red
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 22.098 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 50 deg |
Alternate Parts for 5330H1
This table gives cross-reference parts and alternative options found for 5330H1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5330H1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5335H1 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Visual Communications Company | 5330H1 vs 5335H1 |