There are no models available for this part yet.
Overview of 53353-1029 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1029CZ#TRPBF | Analog Devices | 5V B&gap Ref | |
LT1029ACZ#TRPBF | Analog Devices | 5V B&gap Ref | |
LT1029ACZ#PBF | Analog Devices | 5V B&gap Ref |
CAD Models for 53353-1029 by Molex
Part Data Attributes for 53353-1029 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
10
|
Alternate Parts for 53353-1029
This table gives cross-reference parts and alternative options found for 53353-1029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53353-1029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSSH-105-D-10-G-LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 53353-1029 vs BSSH-105-D-10-G-LF |
CPB0710-0250F | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SMK Corporation | 53353-1029 vs CPB0710-0250F |
SEM-105-02-03.0-H-D | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 53353-1029 vs SEM-105-02-03.0-H-D |
K080ASX-010565G | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | Kycon Inc | 53353-1029 vs K080ASX-010565G |
SEMS-105-02-03.0-H-D-K-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 53353-1029 vs SEMS-105-02-03.0-H-D-K-TR |
K050ASX-010440G | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Kycon Inc | 53353-1029 vs K050ASX-010440G |
BSSH-105-D-04-GT-LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 53353-1029 vs BSSH-105-D-04-GT-LF |
ERF8-005-05.0-L-DV-L-FR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 53353-1029 vs ERF8-005-05.0-L-DV-L-FR |
BSSH-105-D-14-F-LT-LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 53353-1029 vs BSSH-105-D-14-F-LT-LF |
BSSH-105-D-16-T-LT-LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 53353-1029 vs BSSH-105-D-16-T-LT-LF |